Part Details for SC724CSTRT by Semtech Corporation
Results Overview of SC724CSTRT by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC724CSTRT Information
SC724CSTRT by Semtech Corporation is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SC724CSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2878 |
|
RFQ | ||
DISTI #
SC724CSTRT
|
Avnet Silica | Power Switch Hi Side 4Pin CSP TR (Alt: SC724CSTRT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Silica - 0 |
|
Buy Now |
Part Details for SC724CSTRT
SC724CSTRT CAD Models
SC724CSTRT Part Data Attributes
|
SC724CSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC724CSTRT
Semtech Corporation
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | CSP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.76 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.76 mm |
SC724CSTRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling. Refer to the Semtech application note AN1200.15 for more details.
-
The SC724CSTRT requires a bias voltage of 3.3V or 5V on the VCC pin. Ensure the bias voltage is stable and within the recommended range. A decoupling capacitor of 10uF or larger is recommended between VCC and GND to filter out noise.
-
The SC724CSTRT can support data rates up to 100 Mbps, but the actual data rate depends on the specific application, PCB layout, and noise environment. Refer to the datasheet for more information on data rate vs. distance.
-
Check the power supply voltage, ensure proper biasing, and verify the input signal integrity. Use an oscilloscope to check the input and output waveforms. Refer to the Semtech troubleshooting guide AN1200.16 for more detailed steps.
-
The SC724CSTRT is compatible with other Semtech transceivers that operate at the same frequency and data rate. However, ensure that the specific transceiver is compatible with the SC724CSTRT's output impedance and signal levels. Refer to the datasheet and application notes for more information.