Part Details for SC7114 by Fairview Microwave Inc
Results Overview of SC7114 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC7114 Information
SC7114 by Fairview Microwave Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC7114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0694
|
Newark | Rf Coax Conn, Sma Blkhd Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- |Fairview Microwave SC7114 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$26.9000 | Buy Now |
DISTI #
5328-SC7114-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.9000 | Buy Now |
DISTI #
74899604
|
RS | SMA Female (Jack) Bulkhead Connector Stub Terminal, Solder, Gold Plated Stainle Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9300 / $23.6700 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) Bulkhead Connector Stub Terminal, Solder, Gold Plated Stainless Steel Body, Length 0.661 In RoHS: Compliant | 0 |
|
$18.1900 / $23.8800 | Buy Now |
DISTI #
77728378
|
Verical | SMA Female BulkheadConnector Stub Terminal Solder Attachment Min Qty: 5 Package Multiple: 1 | Americas - 226 |
|
$16.5800 / $20.9900 | Buy Now |
DISTI #
SC7114
|
Fairview Microwave | SMA Female (Jack) Bulkhead Connector Stub Terminal, Solder, Gold Plated Stainless Steel Body, Length 0.661 In Min Qty: 1 Package Multiple: 1 | 226 |
|
$16.5800 / $20.9900 | Buy Now |