Part Details for SC710-3 by Data Device Corporation
Results Overview of SC710-3 by Data Device Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC710-3 Information
SC710-3 by Data Device Corporation is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for SC710-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Interface IC - Datasheet Reference | 6 |
|
$35.1000 | Buy Now |
Part Details for SC710-3
SC710-3 CAD Models
SC710-3 Part Data Attributes
|
SC710-3
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
SC710-3
Data Device Corporation
SYNCHRO-RESOLVER TRANSFORMER, MDIP36, 0.430 INCH HEIGHT, KOVAR, MODULE-36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP35/54,2.3 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 11.8 V | |
Angular Accuracy-Max | 4.6 arc min | |
Converter Type | SYNCHRO-RESOLVER TRANSFORMER | |
JESD-30 Code | R-MDIP-T36 | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP35/54,2.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 5/+-15 V | |
Qualification Status | Not Qualified | |
Signal/Output Frequency | 440 Hz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SC710-3
This table gives cross-reference parts and alternative options found for SC710-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC710-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC711-1 | Data Device Corporation | Check for Price | SYNCHRO-RESOLVER TRANSFORMER, MDIP36, 0.430 INCH HEIGHT, KOVAR, MODULE-36 | SC710-3 vs SC711-1 |
SC711-3 | Data Device Corporation | Check for Price | SYNCHRO-RESOLVER TRANSFORMER, MDIP36, 0.430 INCH HEIGHT, KOVAR, MODULE-36 | SC710-3 vs SC711-3 |
SC713-1 | Data Device Corporation | Check for Price | SYNCHRO-RESOLVER TRANSFORMER, MDIP36, 0.430 INCH HEIGHT, KOVAR, MODULE-36 | SC710-3 vs SC713-1 |
SC-711-1 | Data Device Corporation | Check for Price | Synchro or Resolver to Digital Converter, 0.43 INCH HEIGHT, MODULE-52/31 | SC710-3 vs SC-711-1 |
SC712-3 | Data Device Corporation | Check for Price | SYNCHRO-RESOLVER TRANSFORMER, MDIP36, 0.430 INCH HEIGHT, KOVAR, MODULE-36 | SC710-3 vs SC712-3 |