Part Details for SC7081 by Fairview Microwave Inc
Results Overview of SC7081 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC7081 Information
SC7081 by Fairview Microwave Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC7081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0688
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 3Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:0.1", Lmr-100, Lmr-100A, Lmr-100A-Fr, Rg174, Rg188, Rg316 |Fairview Microwave SC7081 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$50.4900 | Buy Now |
DISTI #
5328-SC7081-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.4900 | Buy Now |
DISTI #
74899610
|
RS | SMA Male (Plug) Threaded Connector For 0.100 inch, RG316, RG174, RG188, LMR-100 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0600 / $42.0100 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) Threaded Connector For 0.100 inch, RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR Cable, Clamp/Solder RoHS: Compliant | 0 |
|
$36.2200 / $47.5500 | Buy Now |
DISTI #
77727419
|
Verical | SMA Male ThreadedConnectorClamp/Solder Attachment For 0.100 inch, RG316, RG174, RG188 Min Qty: 3 Package Multiple: 1 | Americas - 213 |
|
$33.0100 / $41.7900 | Buy Now |
DISTI #
SC7081
|
Fairview Microwave | SMA Male (Plug) Threaded Connector For 0.100 inch, RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR Cable, Clamp/Solder Min Qty: 1 Package Multiple: 1 | 213 |
|
$33.0100 / $41.7900 | Buy Now |