Part Details for SC68376BGCAB20 by Freescale Semiconductor
Results Overview of SC68376BGCAB20 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC68376BGCAB20 Information
SC68376BGCAB20 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SC68376BGCAB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 8669 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1337 |
|
RFQ |
Part Details for SC68376BGCAB20
SC68376BGCAB20 CAD Models
SC68376BGCAB20 Part Data Attributes
|
SC68376BGCAB20
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SC68376BGCAB20
Freescale Semiconductor
32-BIT, MROM, 20.97MHz, MICROCONTROLLER, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFP-160
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20.97 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.85 mm | |
Speed | 20.97 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SC68376BGCAB20 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for SC68376BGCAB20 is -40°C to 105°C, with a junction temperature of up to 125°C.
-
The clock settings for SC68376BGCAB20 can be configured using the Clock Management Unit (CMU) registers. Refer to the device's reference manual for specific register settings and configuration details.
-
The maximum frequency of the CPU in SC68376BGCAB20 is 400 MHz, while the maximum frequency of the peripherals varies depending on the specific peripheral, but is typically up to 200 MHz.
-
Power management in SC68376BGCAB20 can be implemented using the Power Management Controller (PMC) and the Clock Management Unit (CMU). The PMC provides various power modes, including sleep, deep sleep, and power-down modes, while the CMU allows for dynamic voltage and frequency scaling.
-
The SC68376BGCAB20 can support up to 1 GB of RAM and 128 MB of flash memory, depending on the specific configuration and memory technology used.