-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, MROM, 20.97MHz, MICROCONTROLLER, PQFP160
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC68376BACAB25 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC5092
|
Newark | Mcu, 32Bit, Cpu32, 20.97Mhz, Qfp-160, Product Range:Cpu32 Family Sc68376 Series Microcontrollers, Architecture:Cpu32, No. Of Bits:32Bit, Cpu Speed:20.97Mhz, Program Memory Size:-, Ram Memory Size:4Kb, No. Of Pins:160Pins, Mcu Case Rohs Compliant: Yes |Nxp SC68376BACAB25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$62.3600 / $75.4800 | Buy Now |
DISTI #
SC68376BACAB25-ND
|
DigiKey | IC MCU 32BIT ROMLESS 160QFP Min Qty: 120 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$63.3916 | Buy Now |
DISTI #
SC68376BACAB25
|
Avnet Americas | 32BIT MCU, 8K ROM - Trays (Alt: SC68376BACAB25) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$53.6377 / $55.4850 | Buy Now |
DISTI #
841-SC68376BACAB25
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU 8K ROM RoHS: Compliant | 0 |
|
$63.4000 / $78.6500 | Order Now |
DISTI #
SC68376BACAB25
|
Avnet Silica | 32BIT MCU 8K ROM (Alt: SC68376BACAB25) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SC68376BACAB25
|
EBV Elektronik | 32BIT MCU 8K ROM (Alt: SC68376BACAB25) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC68376BACAB25
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC68376BACAB25
NXP Semiconductors
32-BIT, MROM, 20.97MHz, MICROCONTROLLER, PQFP160
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH,HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFP-160 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20.97 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G160 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 160 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.85 mm | |
Speed | 20.97 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The recommended operating voltage range for the SC68376BACAB25 is 2.7V to 3.6V.
The clock settings can be configured using the Clock Control Unit (CCU) registers. Refer to the datasheet section 10.3 for more information.
The maximum frequency of the SC68376BACAB25 is 100 MHz.
The ADC on the SC68376BACAB25 can be used by configuring the ADC registers and using the ADC interrupts. Refer to the datasheet section 14.3 for more information.
Yes, the SC68376BACAB25 can be used with an external crystal oscillator. The external crystal oscillator can be connected to the XTAL1 and XTAL2 pins.