-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 300MHz Min, 3000MHz Max, 3.8dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, CK1704, 16 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4PS-33+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SC4PS-33+CT-ND
|
DigiKey | RF PWR DVDR 300MHZ-3GHZ 16SMD Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
224 In Stock |
|
$26.1962 / $39.3800 | Buy Now |
DISTI #
139-SC4PS-33
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 745 |
|
$28.2900 / $39.3800 | Buy Now |
DISTI #
SMC-SC4PS-33+
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 132 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC4PS-33+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SC4PS-33+
Mini-Circuits
Splitter And Combiner, 300MHz Min, 3000MHz Max, 3.8dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, CK1704, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, CK1704, 16 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):12 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.8 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR-Max | 2.1 |
The maximum operating temperature range for the SC4-33+ is -40°C to +85°C.
Yes, the SC4-33+ is designed for high-reliability applications and is screened to ensure high performance and low defect rates.
The typical insertion loss of the SC4-33+ is less than 1.5 dB from DC to 3 GHz.
No, the SC4-33+ is not designed for high-power applications. It is recommended for use in low-power applications only.
Yes, the SC4-33+ is a compact device with a small footprint, making it suitable for use in space-constrained designs.