Part Details for SC4917 by Fairview Microwave Inc
Results Overview of SC4917 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4917 Information
SC4917 by Fairview Microwave Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC4917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0528
|
Newark | Rf Conn, 7/16 Din Jack, 50 Ohm, 7.5Ghz, Connector Type:7/16 Din Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:7.5Ghz |Fairview Microwave SC4917 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$72.0100 / $90.3700 | Buy Now |
DISTI #
5328-SC4917-ND
|
DigiKey | CONN JACK SOLDER 7/16 DIN Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1 In Stock |
|
$65.3079 / $90.3700 | Buy Now |
DISTI #
74899769
|
RS | 7/16 DIN Female (Jack) Low PIM Connector Stub Terminal 4 Hole Flange (Panel Mou Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$68.6700 / $85.8500 | RFQ |
|
Onlinecomponents.com | 7/16 DIN Female (Jack) Low PIM Connector Stub Terminal 4 Hole Flange (Panel Mount), Solder RoHS: Compliant | 0 |
|
$69.5100 / $84.0800 | Buy Now |
DISTI #
77728370
|
Verical | 7/16 DIN Female Low PIMConnector Stub Terminal Solder Attachment 4 Hole Flange Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$62.4000 / $78.9900 | Buy Now |
DISTI #
SC4917
|
Fairview Microwave | 7/16 DIN Female (Jack) Low PIM Connector Stub Terminal 4 Hole Flange (Panel Mount), Solder Min Qty: 1 Package Multiple: 1 | 16 |
|
$62.4000 / $78.9900 | Buy Now |