Part Details for SC4809BIMSTRT by Semtech Corporation
Results Overview of SC4809BIMSTRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4809BIMSTRT Information
SC4809BIMSTRT by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC4809BIMSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC4809BIMSTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SC4809BIMSTRT
SC4809BIMSTRT CAD Models
SC4809BIMSTRT Part Data Attributes
|
SC4809BIMSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4809BIMSTRT
Semtech Corporation
Switching Controller, Current-mode, 1100kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SC4809BIMSTRT
This table gives cross-reference parts and alternative options found for SC4809BIMSTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4809BIMSTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC4809AIMSTRT | Semtech Corporation | Check for Price | Switching Controller, Current-mode, 1100kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 | SC4809BIMSTRT vs SC4809AIMSTRT |
LM5020MM-2/NOPB | National Semiconductor Corporation | Check for Price | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | SC4809BIMSTRT vs LM5020MM-2/NOPB |
LM5020MM-2 | National Semiconductor Corporation | Check for Price | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | SC4809BIMSTRT vs LM5020MM-2 |
SC4809BIMSTR | Semtech Corporation | Check for Price | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PDSO10, MO-187BA, MSOP-10 | SC4809BIMSTRT vs SC4809BIMSTR |
LM5020MM-1/NOPB | National Semiconductor Corporation | Check for Price | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | SC4809BIMSTRT vs LM5020MM-1/NOPB |
SC4809AIMSTR | Semtech Corporation | Check for Price | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PDSO10, MO-187BA, MSOP-10 | SC4809BIMSTRT vs SC4809AIMSTR |
LM5020MMX-2/NOPB | National Semiconductor Corporation | Check for Price | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | SC4809BIMSTRT vs LM5020MMX-2/NOPB |
LM5020MMX-1 | National Semiconductor Corporation | Check for Price | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | SC4809BIMSTRT vs LM5020MMX-1 |