Part Details for SC4626YSKTRT by Semtech Corporation
Results Overview of SC4626YSKTRT by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4626YSKTRT Information
SC4626YSKTRT by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC4626YSKTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7551
|
Newark | Single 1.5A Wimax Switcher |Semtech SC4626YSKTRT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5610 | Buy Now |
DISTI #
SC4626YSKTRT-ND
|
DigiKey | IC REG SOT23-5 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4250 / $0.4595 | Buy Now |
DISTI #
947-SC4626YSKTRT
|
Mouser Electronics | Switching Voltage Regulators SINGLE 1.5A WIMAX SWITCHER RoHS: Compliant | 0 |
|
$0.4260 / $0.4560 | Order Now |
DISTI #
SC4626YSKTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SC4626YSKTRT
SC4626YSKTRT CAD Models
SC4626YSKTRT Part Data Attributes
|
SC4626YSKTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4626YSKTRT
Semtech Corporation
Switching Regulator, Voltage-mode, 1A, 3000kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 2.5625 V | |
Output Voltage-Min | 2.4375 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SC4626YSKTRT
This table gives cross-reference parts and alternative options found for SC4626YSKTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4626YSKTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCL220B253FR-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, 1A, CL-8 | SC4626YSKTRT vs XCL220B253FR-G |
XCL220B233FR-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, 1A, CL-8 | SC4626YSKTRT vs XCL220B233FR-G |
XCL220B2E3FR-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, 1A, CL-8 | SC4626YSKTRT vs XCL220B2E3FR-G |