-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2.8A, 2000kHz Switching Freq-Max, PDSO8, HALOGEN FREE ROHS COMPLIANT, MO-187AA-T, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4501MSETRT by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5435
|
Newark | Dc/Dc Conv, Boost, 1.5Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.4V, Input Voltage Max:16V, Max Output Current:2A, Ic Case/Package:Msop, No. Of Pins:8Pins, Ic Mounting:Surface Mount |Semtech SC4501MSETRT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SMC-SC4501MSETRT
|
Sensible Micro Corporation | Ic,Smps Controller,Current-Mode,Tssop,8Pin,Plastic RoHS: Compliant Min Qty: 2500 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Tape & Reel | 562400 |
|
$0.5090 / $0.5514 | RFQ |
DISTI #
SC4501MSETRT
|
Avnet Silica | Conv DCDC Single Step Up 14V to 16V 8Pin MSOP EP TR (Alt: SC4501MSETRT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC4501MSETRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4501MSETRT
Semtech Corporation
Switching Regulator, Current-mode, 2.8A, 2000kHz Switching Freq-Max, PDSO8, HALOGEN FREE ROHS COMPLIANT, MO-187AA-T, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TSSOP | |
Package Description | HALOGEN FREE ROHS COMPLIANT, MO-187AA-T, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.4 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
Ensure the input voltage is within the recommended range (2.7V to 5.5V) and the enable pin is properly biased (high or low) according to the application requirements.
The maximum power dissipation is 1.4W. Ensure proper thermal management and heat sinking to prevent overheating.
The SC4501MSETRT is rated for operation up to 125°C. However, ensure proper thermal management and derate the power dissipation accordingly to prevent overheating.
Check the input voltage, enable pin, and output loading. Verify the PCB layout and ensure proper decoupling and filtering. Consult the datasheet and application notes for troubleshooting guidelines.