Part Details for SC431CS-1.TRT by Semtech Corporation
Results Overview of SC431CS-1.TRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC431CS-1.TRT Information
SC431CS-1.TRT by Semtech Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SC431CS-1.TRT
SC431CS-1.TRT CAD Models
SC431CS-1.TRT Part Data Attributes
|
SC431CS-1.TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC431CS-1.TRT
Semtech Corporation
Three Terminal Voltage Reference, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AASO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 80.16032064 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for SC431CS-1.TRT
This table gives cross-reference parts and alternative options found for SC431CS-1.TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC431CS-1.TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431QDBZRG4 | Texas Instruments | $0.1145 | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | SC431CS-1.TRT vs TL431QDBZRG4 |
LM431BCZ/NOPB | Texas Instruments | $0.2617 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 | SC431CS-1.TRT vs LM431BCZ/NOPB |
LM431BIM3 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | SC431CS-1.TRT vs LM431BIM3 |
LM431CCZXA | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | SC431CS-1.TRT vs LM431CCZXA |
LM431AIMX | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | SC431CS-1.TRT vs LM431AIMX |
HA17L431ALP-E | Renesas Electronics Corporation | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SC-74A, MPAK-5 | SC431CS-1.TRT vs HA17L431ALP-E |
LMV431CM5X | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | SC431CS-1.TRT vs LMV431CM5X |
TS2431ILT | STMicroelectronics | Check for Price | Adjustable Shunt Voltage Reference | SC431CS-1.TRT vs TS2431ILT |
TL431AMFDT | Nexperia | Check for Price | Three Terminal Voltage Reference | SC431CS-1.TRT vs TL431AMFDT |
LM431CCZ/NOPB | Texas Instruments | Check for Price | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 | SC431CS-1.TRT vs LM431CCZ/NOPB |
SC431CS-1.TRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Implement error correction mechanisms like CRC and FEC, and use frequency hopping or spread spectrum techniques to mitigate interference. Additionally, use shielding and grounding to reduce electromagnetic interference.
-
The maximum transmission distance depends on the environment, antenna design, and output power. Typically, it can range from 100 meters to several kilometers in open spaces, but may be limited to tens of meters in urban or indoor environments.
-
Use the device's built-in power-saving features, such as sleep mode and wake-up on radio. Optimize the transmission protocol to reduce the number of transmissions and use a low-power oscillator. Additionally, consider using a low-power microcontroller and optimizing the system's overall power budget.
-
Yes, the SC431CS-1.TRT can be used with an external antenna. However, ensure the antenna is designed for the operating frequency range and has a suitable impedance match to the device's RF output. Follow the manufacturer's guidelines for antenna selection and implementation.