Part Details for SC43-120 by Signal Transformer Inc
Results Overview of SC43-120 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC43-120 Information
SC43-120 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC43-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC43-120-ND
|
DigiKey | FIXED IND 12UH 1.2A 210 MOHM SMD Min Qty: 4500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2192 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1787 / $0.2121 | Buy Now |
DISTI #
000000000005742175
|
Sager | Power Inductors - SMD Inductor SMD 12uH 1 .05A 210mohms2.52MHz Min Qty: 1500 | 0 |
|
$0.1728 / $0.1918 | Buy Now |