Part Details for SC4215JSETRT by Semtech Corporation
Results Overview of SC4215JSETRT by Semtech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4215JSETRT Information
SC4215JSETRT by Semtech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC4215JSETRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0719
|
Newark | 2A Uldo W/ Int Ss |Semtech SC4215JSETRT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.8000 | Buy Now |
DISTI #
600-SC4215JSETRTCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 8-SOIC Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1316 In Stock |
|
$1.3375 / $4.0700 | Buy Now |
|
Future Electronics | SC4215 Series 5.5 V 2 A Fixed or Adj. Low Input/Low Dropout Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 2500Reel |
|
$1.3800 | Buy Now |
DISTI #
86232596
|
Verical | LDO Regulator Pos 0.5V 2A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2441 | Americas - 2500 |
|
$1.7818 | Buy Now |
|
Future Electronics | SC4215 Series 5.5 V 2 A Fixed or Adj. Low Input/Low Dropout Regulator - SOIC-8 Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$1.3800 | Buy Now |
|
Future Electronics | SC4215 Series 5.5 V 2 A Fixed or Adj. Low Input/Low Dropout Regulator - SOIC-8 Min Qty: 2500 Package Multiple: 2500 |
110000 null |
|
$1.3400 / $1.3600 | Buy Now |
DISTI #
SC4215JSETRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$1.4300 | Buy Now |
DISTI #
SC4215JSETRT
|
Avnet Silica | Very Low InputVery Low Dropout Regulator with SoftStart 2A 400mV Dropout Voltage 8Pin SOIC TR (Alt: SC4215JSETRT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | 2A ULDO W/ INT SS Min Qty: 1 | 0 |
|
$1.3054 / $1.4445 | Buy Now |
|
New Advantage Corporation | SC4215 Series 5.5 V 2 A Fixed or Adj. Low Input/Low Dropout Regulator - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 92500 |
|
$2.1200 / $2.3000 | Buy Now |
Part Details for SC4215JSETRT
SC4215JSETRT CAD Models
SC4215JSETRT Part Data Attributes
|
SC4215JSETRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4215JSETRT
Semtech Corporation
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |
SC4215JSETRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance-controlled lines. Refer to the application note AN1200.15 for more details.
-
Ensure good thermal conductivity by using a heat sink or a thermal pad on the exposed pad of the QFN package. Keep the device away from heat sources and ensure good airflow around the device.
-
The recommended input impedance is 50 ohms. Impedance mismatch can affect the device's performance, so ensure that the input impedance is matched to the device's input impedance.
-
Use a logic analyzer or an oscilloscope to monitor the device's signals. Check the power supply voltage, clock signal, and data signals. Refer to the datasheet and application notes for troubleshooting guidelines.
-
Yes, the SC4215JSETRT is a flexible transceiver that can be used in various wireless applications, including proprietary protocols. However, it's essential to ensure that the device is configured and optimized for the specific application.