Part Details for SC4212LMLTRC by Semtech Corporation
Results Overview of SC4212LMLTRC by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4212LMLTRC Information
SC4212LMLTRC by Semtech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC4212LMLTRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1678
|
Newark | 1A Low Vin Ldo Linear Reg |Semtech SC4212LMLTRC RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8750 / $1.1100 | Buy Now |
DISTI #
SC4212LMLTRC-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8-MLPD Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8750 | Buy Now |
DISTI #
947-SC4212LMLTRC
|
Mouser Electronics | LDO Voltage Regulators 1A LOW VIN LDO LINEAR REG RoHS: Compliant | 0 |
|
$0.8750 | Order Now |
DISTI #
SC4212LMLTRC
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SC4212LMLTRC
SC4212LMLTRC CAD Models
SC4212LMLTRC Part Data Attributes
|
SC4212LMLTRC
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4212LMLTRC
Semtech Corporation
Adjustable Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-21 | |
Samacsys Manufacturer | SEMTECH | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.175 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
SC4212LMLTRC Frequently Asked Questions (FAQ)
-
A good PCB layout for the SC4212LMLTRC involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure reliable operation over the entire operating temperature range, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and avoiding thermal hotspots. Additionally, ensure that the device is operated within its specified voltage and current limits.
-
Not using the recommended input and output capacitors can lead to reduced performance, increased noise, and potential instability. The capacitors help to filter out noise, regulate the output voltage, and ensure proper operation of the device. Omitting or substituting them may require additional design considerations and may affect the overall system performance.
-
To troubleshoot issues with the SC4212LMLTRC, start by verifying the PCB layout and ensuring that it meets the recommended guidelines. Check for proper decoupling, correct component values, and adequate heat sinking. Use oscilloscopes and other diagnostic tools to identify the source of the issue. Consult the datasheet and application notes for guidance on troubleshooting and potential solutions.
-
Operating the SC4212LMLTRC at a higher or lower input voltage than recommended can affect its performance, efficiency, and reliability. Higher input voltages may increase power consumption and heat generation, while lower input voltages may reduce output voltage and affect overall system performance. Ensure that the input voltage is within the specified range to guarantee optimal operation.