Part Details for SC4205IS-2.5TRT by Semtech Corporation
Results Overview of SC4205IS-2.5TRT by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4205IS-2.5TRT Information
SC4205IS-2.5TRT by Semtech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC4205IS-2.5TRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98J0290
|
Newark | Ic, Ldo Volt Reg, 2.5V, 1A, Soic-8, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage - Nom:2.5V, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Msl:- Rohs Compliant: Yes |Semtech SC4205IS-2.5TRT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
64J0759
|
Newark | Ic, Ldo Volt Reg, 2.5V, 1A, Soic-8, Full Reel, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage - Nom:2.5V, Output Voltage Min:-, Output Voltage Max:-, Max Output Current:1A Rohs Compliant: Yes |Semtech SC4205IS-2.5TRT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8250 / $1.1100 | Buy Now |
DISTI #
SC4205IS-2.5TRT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A 8-SOIC Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8250 | Buy Now |
DISTI #
947-SC4205IS-2.5TRT
|
Mouser Electronics | LDO Voltage Regulators ULDO 1.5A 2.5V SO-8 RoHS: Compliant | 0 |
|
$0.8250 | Order Now |
DISTI #
SC4205IS-2.5TRT
|
Avnet Silica | LDO Regulator Pos 25V 1A 8Pin SOIC TR (Alt: SC4205IS-2.5TRT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SC4205IS-2.5TRT
SC4205IS-2.5TRT CAD Models
SC4205IS-2.5TRT Part Data Attributes
|
SC4205IS-2.5TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4205IS-2.5TRT
Semtech Corporation
Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.875 mm | |
Line Regulation-Max | 0.0075% | |
Line Regulation-Max (%/V) | 0.09 | |
Load Regulation-Max | 0.01% | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.93 mm |
SC4205IS-2.5TRT Frequently Asked Questions (FAQ)
-
A good PCB layout for SC4205IS-2.5TRT involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure the SC4205IS-2.5TRT operates within the specified temperature range, provide adequate heat sinking, use a thermally conductive material for the PCB, and avoid blocking airflow around the device. Additionally, consider using thermal interface materials and heat sinks with a thermal resistance of less than 10°C/W.
-
The recommended input capacitor value for the SC4205IS-2.5TRT is 10uF to 22uF, with a voltage rating of at least 6.3V. A low-ESR capacitor with a high ripple current rating is recommended to ensure stable operation.
-
To troubleshoot issues with the SC4205IS-2.5TRT not regulating the output voltage, check the input voltage, output load, and feedback resistors. Ensure the input voltage is within the specified range, the output load is within the recommended range, and the feedback resistors are correctly connected and of the correct value.
-
Yes, the SC4205IS-2.5TRT is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100 and is designed to operate in harsh environments. However, ensure that the device is used within the specified operating conditions and that the application meets the required safety and reliability standards.