Part Details for SC414MF-3R3 by Signal Transformer Inc
Results Overview of SC414MF-3R3 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC414MF-3R3 Information
SC414MF-3R3 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC414MF-3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
000000000005742166
|
Sager | Power Inductors - SMD Inductor SMD 3.3uH 1 .40A 137mohms 100KHz Min Qty: 3000 | 0 |
|
$0.4444 / $0.4557 | Buy Now |
Part Details for SC414MF-3R3
SC414MF-3R3 CAD Models
SC414MF-3R3 Part Data Attributes
|
SC414MF-3R3
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC414MF-3R3
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |