Part Details for SC414MF-1R0 by Belden Inc
Results Overview of SC414MF-1R0 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC414MF-1R0 Information
SC414MF-1R0 by Belden Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC414MF-1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-SC414MF-1R0
|
Mouser Electronics | Power Inductors - SMD Inductor SMD 1.0uH 2.80A 63mohms 100KHz RoHS: Compliant | 0 |
|
$0.4670 | Order Now |