Part Details for SC414MF-120 by Signal Transformer Inc
Results Overview of SC414MF-120 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC414MF-120 Information
SC414MF-120 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC414MF-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
000000000005742156
|
Sager | Power Inductors - SMD Inductor SMD 12uH 0.81A 367mohms100KHz Min Qty: 3000 | 0 |
|
$0.4444 / $0.4557 | Buy Now |
Part Details for SC414MF-120
SC414MF-120 CAD Models
SC414MF-120 Part Data Attributes
|
SC414MF-120
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC414MF-120
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |