Part Details for SC40-M45/5 by GardTec Inc
Results Overview of SC40-M45/5 by GardTec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC40-M45/5 Information
SC40-M45/5 by GardTec Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SC40-M45/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2683
|
Newark | Fan Filter Media, 40Mm, 45Ppi, Filter Material:Pu (Polyurethane) Foam, Fan Frame Size:40Mm, Product Range:- Rohs Compliant: Yes |Gardtec SC40-M45/5 RoHS: Compliant Min Qty: 100 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$1.8200 / $2.4400 | Buy Now |
DISTI #
1997-1101-ND
|
DigiKey | 45PPI 40MM FILTER ULHF-1 PKG/5 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$1.1125 / $1.8100 | Buy Now |
DISTI #
V99:2348_23783647
|
Arrow Electronics | Guard Thermal Management RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2002 | Americas - 21 |
|
$0.7914 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $0.7900 | Buy Now |
DISTI #
36294684
|
Verical | Guard Thermal Management RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2002 | Americas - 21 |
|
$0.7914 | Buy Now |
Part Details for SC40-M45/5
SC40-M45/5 CAD Models
SC40-M45/5 Part Data Attributes
|
SC40-M45/5
GardTec Inc
Buy Now
|
Compare Parts:
SC40-M45/5
GardTec Inc
|
Samacsys Manufacturer | Gardtec |