Part Details for SC28L92A1B by Philips Semiconductors
Results Overview of SC28L92A1B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC28L92A1B Information
SC28L92A1B by Philips Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SC28L92A1B
SC28L92A1B CAD Models
SC28L92A1B Part Data Attributes
|
SC28L92A1B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L92A1B
Philips Semiconductors
Serial I/O Controller, CMOS, PQFP44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28L92A1B
This table gives cross-reference parts and alternative options found for SC28L92A1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L92A1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC28L92A1B,528 | NXP Semiconductors | Check for Price | SC28L92 - 3.3 V/5.0 V Dual Universal Asynchronous Receiver/Transmitter (DUART) QFP 44-Pin | SC28L92A1B vs SC28L92A1B,528 |
SC28L92A1B,551 | NXP Semiconductors | Check for Price | SC28L92 - 3.3 V/5.0 V Dual Universal Asynchronous Receiver/Transmitter (DUART) QFP 44-Pin | SC28L92A1B vs SC28L92A1B,551 |
SC28L92A1B | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44, Serial IO/Communication Controller | SC28L92A1B vs SC28L92A1B |
SC28L92A1B-T | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44, Serial IO/Communication Controller | SC28L92A1B vs SC28L92A1B-T |
SC28L92A1B Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for SC28L92A1B is 2.7V to 5.5V, although it can tolerate up to 6V for short periods.
-
To ensure reliable communication, make sure to use a proper clock signal, maintain a stable power supply, and use a suitable baud rate. Also, implement error detection and correction mechanisms, such as checksums or CRC, to detect and correct transmission errors.
-
The maximum data transfer rate of SC28L92A1B is 5 Mbps, but it can be limited by the system's clock frequency and the quality of the transmission line.
-
To handle bus contention and arbitration, implement a suitable arbitration mechanism, such as a priority-based system or a token-passing protocol, to ensure that only one master device can access the bus at a time.
-
The power consumption of SC28L92A1B depends on the operating mode, clock frequency, and data transfer rate. In general, it consumes around 10mA in active mode and less than 1mA in standby mode.