Part Details for SC2604MSTRT by Semtech Corporation
Results Overview of SC2604MSTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC2604MSTRT Information
SC2604MSTRT by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SC2604MSTRT
SC2604MSTRT CAD Models
SC2604MSTRT Part Data Attributes
|
SC2604MSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC2604MSTRT
Semtech Corporation
Switching Controller, Voltage-mode, 1A, 480kHz Switching Freq-Max, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 480 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
SC2604MSTRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Implement frequency hopping, error correction, and data encryption. Also, use a shielded enclosure and ensure proper grounding to reduce electromagnetic interference (EMI).
-
The maximum transmission distance depends on the environment, antenna design, and transmission power. In ideal conditions, the SC2604MSTRT can achieve up to 10 km (6.2 miles) with a suitable antenna and transmission power.
-
Use the low-power mode (LPM) by setting the LPM pin high. This reduces the current consumption to around 1.5 mA. Additionally, use a low-power oscillator and optimize the transmission protocol to minimize power consumption.
-
A quarter-wave monopole antenna or a dipole antenna with a 50-ohm impedance matching is recommended. The antenna should be designed to operate at the desired frequency band (e.g., 868 MHz or 915 MHz) and have a gain of around 2-3 dBi.