Part Details for SC2597SETRC by Semtech Corporation
Results Overview of SC2597SETRC by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC2597SETRC Information
SC2597SETRC by Semtech Corporation is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC2597SETRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X7304
|
Newark | Ddr1-4 Vtt Linear Regulator |Semtech SC2597SETRC RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6370 / $0.6570 | Buy Now |
DISTI #
SC2597SETRCTR-ND
|
DigiKey | IC REG LDO DDR 1OUT 8SOIC Min Qty: 2500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6125 / $0.6390 | Buy Now |
DISTI #
947-SC2597SETRC
|
Mouser Electronics | Power Management Specialized - PMIC DDR1-4 VTT LINEAR REGULATOR RoHS: Compliant | 0 |
|
$0.6120 | Order Now |
DISTI #
SC2597SETRC
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SC2597SETRC
|
Avnet Silica | (Alt: SC2597SETRC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SC2597SETRC
SC2597SETRC CAD Models
SC2597SETRC Part Data Attributes
|
SC2597SETRC
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC2597SETRC
Semtech Corporation
1 Output, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | DDR TERMINATION REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
SC2597SETRC Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Implement frequency hopping spread spectrum (FHSS) or direct sequence spread spectrum (DSSS) to minimize interference. Use error correction mechanisms like CRC and retransmission protocols to ensure data integrity.
-
The maximum transmission distance depends on the environment, antenna gain, and transmission power. In ideal conditions, the SC2597SETRC can achieve up to 10 km (6.2 miles) line-of-sight transmission with a suitable antenna and transmission power.
-
Use the device's low-power modes (e.g., sleep mode) and adjust the transmission power and data rate according to the application's requirements. Implement power-saving techniques like duty cycling and adaptive transmission power control.
-
The recommended antennas for the SC2597SETRC are monopole, dipole, or patch antennas with a gain of 2-5 dBi. The antenna selection depends on the specific application, frequency band, and environmental conditions.