Part Details for SC2544TSTRT by Semtech Corporation
Results Overview of SC2544TSTRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC2544TSTRT Information
SC2544TSTRT by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC2544TSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$23.8000 / $28.0000 | Buy Now |
Part Details for SC2544TSTRT
SC2544TSTRT CAD Models
SC2544TSTRT Part Data Attributes
|
SC2544TSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC2544TSTRT
Semtech Corporation
Dual Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SC2544TSTRT
This table gives cross-reference parts and alternative options found for SC2544TSTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC2544TSTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC2544MLTRT | Semtech Corporation | Check for Price | Dual Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, 4 X 4 MM, ROHS COMPLIANT, MLPQ-24 | SC2544TSTRT vs SC2544MLTRT |
SC2542TETRT | Semtech Corporation | Check for Price | Dual Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, PDSO28, ROHS COMPLIANT, MO-153AET, TSSOP-28 | SC2544TSTRT vs SC2542TETRT |
SC2545MLTRT | Semtech Corporation | Check for Price | Dual Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, 4 X 4 MM, ROHS COMPLIANT, MLPQ-24 | SC2544TSTRT vs SC2545MLTRT |