Part Details for SC2450ISWTRT by Semtech Corporation
Results Overview of SC2450ISWTRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC2450ISWTRT Information
SC2450ISWTRT by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC2450ISWTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947-SC2450ISWTRT
|
Mouser Electronics | Switching Controllers BIPHASE/DUAL CONTROLLER RoHS: Compliant | 0 |
|
$2.1600 / $2.2700 | Order Now |
Part Details for SC2450ISWTRT
SC2450ISWTRT CAD Models
SC2450ISWTRT Part Data Attributes
|
SC2450ISWTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC2450ISWTRT
Semtech Corporation
Dual Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SC2450ISWTRT
This table gives cross-reference parts and alternative options found for SC2450ISWTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC2450ISWTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC2450ISWTR | Semtech Corporation | Check for Price | Dual Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO28, MS-013AE, SOIC-28 | SC2450ISWTRT vs SC2450ISWTR |
SC2450ISWTRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance-controlled lines. Avoid vias and layer changes near the RF pins.
-
Implement a robust error correction mechanism, such as FEC (Forward Error Correction) or CRC (Cyclic Redundancy Check), to detect and correct errors. Additionally, use frequency hopping or spread spectrum techniques to minimize interference.
-
The maximum transmission distance depends on the environment, antenna design, and output power. In ideal conditions, the SC2450ISWTRT can achieve up to 10 km (6.2 miles) with a suitable antenna and maximum output power. However, this may vary in real-world scenarios.
-
Use a 1/4 wavelength monopole antenna or a dipole antenna with a 50-ohm impedance. Optimize the antenna design using simulation tools like HFSS or CST Microwave Studio to ensure maximum radiation efficiency and impedance matching.
-
Use a combination of ceramic and electrolytic capacitors to decouple the power supply. A 10 uF ceramic capacitor and a 10 uF electrolytic capacitor in parallel, placed close to the device, are recommended to filter out noise and ensure stable operation.