-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single UART with I²C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC16IS741AIPWJ by NXP Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6920
|
Newark | Uart, 5Mbps, -40 To 95Deg C, No. Of Channels:1 Channel, Data Rate:5Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:95°C Rohs Compliant: Yes |Nxp SC16IS741AIPWJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1265 |
|
$1.9500 / $2.1100 | Buy Now |
DISTI #
06X6962
|
Newark | Single Uart With I2C-Bus/Spi Interface, 64 Bytes Of Transmit And Receive Fifos, Irda Sir Built-In Support/ Reel Rohs Compliant: Yes |Nxp SC16IS741AIPWJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.9700 | Buy Now |
DISTI #
568-10959-1-ND
|
DigiKey | IC UART SGL I2C BUS SPI 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6875 In Stock |
|
$1.5624 / $2.5400 | Buy Now |
DISTI #
31AC6920
|
Avnet Americas | UART Interface, Serial UART, 1 Channels, 5 Mbps, 3 V, 3.6 V, TSSOP - Product that comes on tape, but is not reeled (Alt: 31AC6920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 1074 Partner Stock |
|
$1.9500 / $3.1500 | Buy Now |
DISTI #
SC16IS741AIPWJ
|
Avnet Americas | UART Interface, Serial UART, 1 Channels, 5 Mbps, 3 V, 3.6 V, TSSOP - Tape and Reel (Alt: SC16IS741AIPWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4249 / $1.6749 | Buy Now |
DISTI #
771-SC16IS741AIPWJ
|
Mouser Electronics | UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support RoHS: Compliant | 3858 |
|
$1.5600 / $2.5200 | Buy Now |
DISTI #
V72:2272_06544036
|
Arrow Electronics | UART 1-CH 64byte FIFO 2.5V/3.3V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2151 Container: Cut Strips | Americas - 2117 |
|
$1.6780 / $1.9800 | Buy Now |
DISTI #
86015624
|
Verical | UART 1-CH 64byte FIFO 2.5V/3.3V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 2101 | Americas - 15000 |
|
$2.0500 | Buy Now |
DISTI #
69062236
|
Verical | UART 1-CH 64byte FIFO 2.5V/3.3V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2222 | Americas - 7940 |
|
$1.2200 / $1.6300 | Buy Now |
DISTI #
86017194
|
Verical | UART 1-CH 64byte FIFO 2.5V/3.3V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 2201 | Americas - 2300 |
|
$2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC16IS741AIPWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16IS741AIPWJ
NXP Semiconductors
Single UART with I²C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT ALSO OPERATES AT 48MHZ CLCK @ 2.5V NOM SPLY @ -40 TO 85DEGC, SPI INTRFC IS ALSO AVAILABLE | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; RS485; RS232 | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS |
This table gives cross-reference parts and alternative options found for SC16IS741AIPWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16IS741AIPWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC16IS741IPW,118 | NXP Semiconductors | Check for Price | SC16IS741 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin | SC16IS741AIPWJ vs SC16IS741IPW,118 |
SC16IS741IPW/Q900 | NXP Semiconductors | Check for Price | 1 CHANNEL(S), 5Mbps, I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | SC16IS741AIPWJ vs SC16IS741IPW/Q900 |
SC16IS741IPW | NXP Semiconductors | Check for Price | 1 CHANNEL(S), 5Mbps, I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | SC16IS741AIPWJ vs SC16IS741IPW |
935290736118 | NXP Semiconductors | Check for Price | 1 CHANNEL(S), 5Mbps, I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | SC16IS741AIPWJ vs 935290736118 |
SC16IS741AIPW | NXP Semiconductors | Check for Price | I2C BUS CONTROLLER | SC16IS741AIPWJ vs SC16IS741AIPW |
SC16IS741IPW,112 | NXP Semiconductors | Check for Price | SC16IS741 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin | SC16IS741AIPWJ vs SC16IS741IPW,112 |
935290736128 | NXP Semiconductors | Check for Price | 1 CHANNEL(S), 5Mbps, I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | SC16IS741AIPWJ vs 935290736128 |
SC16IS741IPW,128 | NXP Semiconductors | Check for Price | SC16IS741 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin | SC16IS741AIPWJ vs SC16IS741IPW,128 |
The SC16IS741AIPWJ supports baud rates up to 5 Mbps.
Yes, the SC16IS741AIPWJ is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply.
To configure the SC16IS741AIPWJ for 9-bit data transmission, set the M1 and M0 bits in the LCR register to '11' and the WLS bit to '1'.
The RTS (Request to Send) and CTS (Clear to Send) pins are used for hardware flow control. RTS is an output that indicates when the transmitter is ready to send data, and CTS is an input that indicates when the receiver is ready to receive data.
Yes, the SC16IS741AIPWJ can be used in a multi-drop configuration, where multiple devices share the same serial bus. However, each device must have a unique address and the master device must be configured to address each slave device individually.