Part Details for SC16C654BIEC by NXP Semiconductors
Results Overview of SC16C654BIEC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC16C654BIEC Information
SC16C654BIEC by NXP Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SC16C654BIEC
SC16C654BIEC CAD Models
SC16C654BIEC Part Data Attributes
|
SC16C654BIEC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C654BIEC
NXP Semiconductors
IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PBGA64, 6 X 6 MM, 1.05 MM HEIGHT, PLASTIC, SOT-686-1, LFBGA-64, Serial IO/Communication Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA64,10X10,20 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT-686-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V OR 5V SUPPLY | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B64 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C654BIEC
This table gives cross-reference parts and alternative options found for SC16C654BIEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C654BIEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR16C850IJ-F | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | SC16C654BIEC vs XR16C850IJ-F |
PC16552MDA | National Semiconductor Corporation | Check for Price | IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, UUC, DIE, Serial IO/Communication Controller | SC16C654BIEC vs PC16552MDA |
TL16C552AMPN | Texas Instruments | Check for Price | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQFP80, PLASTIC, QFP-80 | SC16C654BIEC vs TL16C552AMPN |
SC16C550BIN40 | NXP Semiconductors | Check for Price | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Serial IO/Communication Controller | SC16C654BIEC vs SC16C550BIN40 |
TL16C2552FNG4 | Texas Instruments | Check for Price | 1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC 0 to 70 | SC16C654BIEC vs TL16C2552FNG4 |
XR16C850CM | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | SC16C654BIEC vs XR16C850CM |
XR16L2450IJ | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | SC16C654BIEC vs XR16L2450IJ |
TL16C750PMG4 | Texas Instruments | Check for Price | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQFP64, GREEN, LQFP-64 | SC16C654BIEC vs TL16C750PMG4 |
PC16550DN/NOPB | Texas Instruments | Check for Price | Universal Asynchronous Receiver/Transmitter with FIFOs 40-PDIP 0 to 70 | SC16C654BIEC vs PC16550DN/NOPB |
XR16M2752IJ44 | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, PQCC44, PLASTIC, LCC-44 | SC16C654BIEC vs XR16M2752IJ44 |