Part Details for SC16C654BIA68 by NXP Semiconductors
Results Overview of SC16C654BIA68 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC16C654BIA68 Information
SC16C654BIA68 by NXP Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SC16C654BIA68
SC16C654BIA68 CAD Models
SC16C654BIA68 Part Data Attributes
|
SC16C654BIA68
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C654BIA68
NXP Semiconductors
IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018, SOT-188-2, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V OR 5V SUPPLY | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C654BIA68
This table gives cross-reference parts and alternative options found for SC16C654BIA68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C654BIA68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC16C654DBIB64,151 | NXP Semiconductors | $11.9000 | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin | SC16C654BIA68 vs SC16C654DBIB64,151 |
SC16C654BIA68,518 | NXP Semiconductors | Check for Price | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder LCC 68-Pin | SC16C654BIA68 vs SC16C654BIA68,518 |
SC16C654BIBM,157 | NXP Semiconductors | Check for Price | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin | SC16C654BIA68 vs SC16C654BIBM,157 |
SC16C654BIB64 | NXP Semiconductors | Check for Price | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller | SC16C654BIA68 vs SC16C654BIB64 |
SC16C654BIB64,151 | NXP Semiconductors | Check for Price | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin | SC16C654BIA68 vs SC16C654BIB64,151 |
SC16C654BIBM | NXP Semiconductors | Check for Price | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Serial IO/Communication Controller | SC16C654BIA68 vs SC16C654BIBM |
SC16C654BIB64,157 | NXP Semiconductors | Check for Price | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin | SC16C654BIA68 vs SC16C654BIB64,157 |
SC16C654BIA68 Frequently Asked Questions (FAQ)
-
The SC16C654BIA68 supports baud rates up to 3.125 Mbps in 16x mode and 1.5 Mbps in 1x mode.
-
The FIFO trigger levels can be configured using the FIFO Control Register (FCR). The trigger levels can be set to 1, 4, 8, or 14 characters.
-
The XOFF and XON characters are used for software flow control. XOFF (typically 0x13) is sent by the receiver to the transmitter to pause transmission, and XON (typically 0x11) is sent to resume transmission.
-
Errors can be detected using the Line Status Register (LSR). The error status can be cleared by reading the LSR register. The error handling mechanism depends on the application requirements, but typically involves retrying the transmission or notifying the user.
-
The power consumption of the SC16C654BIA68 depends on the operating frequency, voltage, and mode. According to the datasheet, the typical power consumption is around 10 mA at 3.3V and 16 MHz.