Part Details for SC15A-5SDAC by Bourns Inc
Results Overview of SC15A-5SDAC by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC15A-5SDAC Information
SC15A-5SDAC by Bourns Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SC15A-5SDAC
SC15A-5SDAC CAD Models
SC15A-5SDAC Part Data Attributes
|
SC15A-5SDAC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SC15A-5SDAC
Bourns Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Module-15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T15 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 1.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 52.5 W | |
Trim/Adjustable Output | YES |
SC15A-5SDAC Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize performance.
-
To select the correct fuse rating, consider the maximum current and voltage ratings of your circuit, as well as the fault current and fault clearing time requirements. Bourns provides a fuse selection guide and online tools to help with this process.
-
The operating temperature range for the SC15A-5SDAC is -40°C to 125°C. However, it's essential to consider the derating curves and thermal management requirements to ensure reliable operation over the entire temperature range.
-
To ensure EMC, follow proper PCB design and layout practices, use shielding and filtering components as needed, and consider the SC15A-5SDAC's electromagnetic susceptibility and emissions characteristics. Bourns provides guidance on EMC considerations in their application notes.
-
Bourns provides reliability and MTBF data for the SC15A-5SDAC in their datasheet and reliability reports. The MTBF is typically calculated based on the operating conditions, temperature, and other environmental factors.