Part Details for SC1566IT-2.5T by Semtech Corporation
Results Overview of SC1566IT-2.5T by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1566IT-2.5T Information
SC1566IT-2.5T by Semtech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC1566IT-2.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1566IT-2.5T
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SC1566IT-2.5T
SC1566IT-2.5T CAD Models
SC1566IT-2.5T Part Data Attributes
|
SC1566IT-2.5T
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1566IT-2.5T
Semtech Corporation
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.75 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for SC1566IT-2.5T
This table gives cross-reference parts and alternative options found for SC1566IT-2.5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1566IT-2.5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC39300-2.5WU-TR | Microchip Technology Inc | $4.7650 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 | SC1566IT-2.5T vs MIC39300-2.5WU-TR |
LT1529IT-3.3#PBF | Analog Devices Inc | $6.3461 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | SC1566IT-2.5T vs LT1529IT-3.3#PBF |
TLV1117-285CDCYR | Texas Instruments | Check for Price | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | SC1566IT-2.5T vs TLV1117-285CDCYR |
LX8587-33CP | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | SC1566IT-2.5T vs LX8587-33CP |
FAN1086S-2.85 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.5V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | SC1566IT-2.5T vs FAN1086S-2.85 |
MIC5206-5.0BM5T&R | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO5, TINY, SOT-23, 5 PIN | SC1566IT-2.5T vs MIC5206-5.0BM5T&R |
AS2810AT-1.5 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO2, PLASTIC, D2PAK-3 | SC1566IT-2.5T vs AS2810AT-1.5 |
CS5231-3GDFR8 | onsemi | Check for Price | 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL | SC1566IT-2.5T vs CS5231-3GDFR8 |
CS5231-3GDFR8 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, PDSO8, 0.150 INCH, SO-8 | SC1566IT-2.5T vs CS5231-3GDFR8 |
AS2920U3-2.5 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, PSFM3, TO-220, 3 PIN | SC1566IT-2.5T vs AS2920U3-2.5 |