Part Details for SC1566IM-2.5 by Semtech Corporation
Results Overview of SC1566IM-2.5 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1566IM-2.5 Information
SC1566IM-2.5 by Semtech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC1566IM-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ |
Part Details for SC1566IM-2.5
SC1566IM-2.5 CAD Models
SC1566IM-2.5 Part Data Attributes
|
SC1566IM-2.5
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1566IM-2.5
Semtech Corporation
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 5.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 8.445 mm |
Alternate Parts for SC1566IM-2.5
This table gives cross-reference parts and alternative options found for SC1566IM-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1566IM-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KD1084D2M18 | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | SC1566IM-2.5 vs KD1084D2M18 |
SC1566IT-1.8T | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PSFM3, TO-220, 3 PIN | SC1566IM-2.5 vs SC1566IT-1.8T |
LD1117AV18 | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN | SC1566IM-2.5 vs LD1117AV18 |
APE1117AH-18-HF | Advanced Power Electronics Corp | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO2, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | SC1566IM-2.5 vs APE1117AH-18-HF |
LR1117AT18 | LRC Leshan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, BIPolar, | SC1566IM-2.5 vs LR1117AT18 |
LD1085D2M18 | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, LEAD FREE, D2PAK/A-3 | SC1566IM-2.5 vs LD1085D2M18 |
LD1085D2M18TR | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, LEAD FREE, D2PAK/A-3 | SC1566IM-2.5 vs LD1085D2M18TR |
KD1084D2T18R | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | SC1566IM-2.5 vs KD1084D2T18R |
LD1084V18 | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220, 3 PIN | SC1566IM-2.5 vs LD1084V18 |
FAN1117AT18 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | SC1566IM-2.5 vs FAN1117AT18 |