Part Details for SC1565IM-2.5TRT by Semtech Corporation
Results Overview of SC1565IM-2.5TRT by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1565IM-2.5TRT Information
SC1565IM-2.5TRT by Semtech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC1565IM-2.5TRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8260
|
Newark | Ic, Ldo Volt Reg, 2.5V, 1.5A, To-263-3, Dropout Voltage Vdo:270Mv, Filter Terminals:Surface Mount, Input Voltage Primary Max:5.5V, Leaded Process Compatible:Yes, No. Of Outputs:1, No. Of Pins:3, Operating Temperature Max:85°C Rohs Compliant: Yes |Semtech SC1565IM-2.5TRT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
SC1565IM-2.5TRT-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A TO263 Min Qty: 800 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.7750 / $1.7874 | Buy Now |
DISTI #
947-SC1565IM-2.5TRT
|
Mouser Electronics | LDO Voltage Regulators ULDO 1.5A 2.5V TO263 3L RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
DISTI #
SC1565IM-2.5TRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SC1565IM-2.5TRT
SC1565IM-2.5TRT CAD Models
SC1565IM-2.5TRT Part Data Attributes
|
SC1565IM-2.5TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1565IM-2.5TRT
Semtech Corporation
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.445 mm |
Alternate Parts for SC1565IM-2.5TRT
This table gives cross-reference parts and alternative options found for SC1565IM-2.5TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1565IM-2.5TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC39300-2.5WU-TR | Microchip Technology Inc | $4.7650 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 | SC1565IM-2.5TRT vs MIC39300-2.5WU-TR |
LT1529IT-3.3#PBF | Analog Devices Inc | $6.3461 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | SC1565IM-2.5TRT vs LT1529IT-3.3#PBF |
TLV1117-285CDCYR | Texas Instruments | Check for Price | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | SC1565IM-2.5TRT vs TLV1117-285CDCYR |
LX8587-33CP | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | SC1565IM-2.5TRT vs LX8587-33CP |
FAN1086S-2.85 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.5V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | SC1565IM-2.5TRT vs FAN1086S-2.85 |
MIC5206-5.0BM5T&R | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO5, TINY, SOT-23, 5 PIN | SC1565IM-2.5TRT vs MIC5206-5.0BM5T&R |
AS2810AT-1.5 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO2, PLASTIC, D2PAK-3 | SC1565IM-2.5TRT vs AS2810AT-1.5 |
CS5231-3GDFR8 | onsemi | Check for Price | 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL | SC1565IM-2.5TRT vs CS5231-3GDFR8 |
CS5231-3GDFR8 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, PDSO8, 0.150 INCH, SO-8 | SC1565IM-2.5TRT vs CS5231-3GDFR8 |
AS2920U3-2.5 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, PSFM3, TO-220, 3 PIN | SC1565IM-2.5TRT vs AS2920U3-2.5 |