Part Details for SC1485ITSTRT by Semtech Corporation
Results Overview of SC1485ITSTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1485ITSTRT Information
SC1485ITSTRT by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SC1485ITSTRT
SC1485ITSTRT CAD Models
SC1485ITSTRT Part Data Attributes
|
SC1485ITSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1485ITSTRT
Semtech Corporation
Dual Switching Controller, Voltage-mode, 3.1A, CMOS, PDSO28, ROHS COMPLIANT, MO-153AE, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.5 TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SC1485ITSTRT
This table gives cross-reference parts and alternative options found for SC1485ITSTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1485ITSTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC1485ITSTR | Semtech Corporation | Check for Price | Dual Switching Controller, Voltage-mode, 3.1A, CMOS, PDSO28, MO-153AE, TSSOP-28 | SC1485ITSTRT vs SC1485ITSTR |
ADP3203JRU-1.0-RL7 | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, PDSO28, TSSOP-28, Switching Regulator or Controller | SC1485ITSTRT vs ADP3203JRU-1.0-RL7 |
SC2453ITSTR | Semtech Corporation | Check for Price | Dual Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO28, MO-153AE, TSSOP-28 | SC1485ITSTRT vs SC2453ITSTR |
ADP3203JRUZ-1.0-R7 | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, PDSO28, TSSOP-28, Switching Regulator or Controller | SC1485ITSTRT vs ADP3203JRUZ-1.0-R7 |
ADP3203JRU-1.0-RL7 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | SC1485ITSTRT vs ADP3203JRU-1.0-RL7 |
IRU3146CFTRPBF | Infineon Technologies AG | Check for Price | SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28 | SC1485ITSTRT vs IRU3146CFTRPBF |
ADP3203JRU-0.85-R7 | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, PDSO28, TSSOP-28, Switching Regulator or Controller | SC1485ITSTRT vs ADP3203JRU-0.85-R7 |
FAN5236QSC | Rochester Electronics LLC | Check for Price | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, QSOP-28 | SC1485ITSTRT vs FAN5236QSC |
FAN5236QSC | Fairchild Semiconductor Corporation | Check for Price | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28, QSOP-28 | SC1485ITSTRT vs FAN5236QSC |
FAN5233MTC | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO24, TSSOP-24 | SC1485ITSTRT vs FAN5233MTC |
SC1485ITSTRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
-
Use a soft-start circuit to limit the inrush current during start-up, and ensure a clean shutdown by slowly discharging the output capacitors.
-
The maximum allowed input voltage ripple is 1% of the nominal input voltage, but it's recommended to keep it below 0.5% to ensure stable operation.
-
Yes, but the device's performance and reliability may degrade above 85°C. Ensure proper thermal management and derate the output power accordingly.
-
Check the PCB layout, component selection, and input/output filtering. Ensure that the input voltage is within the recommended range and the output capacitors are properly sized.