Part Details for SC14402CVJG by Texas Instruments
Results Overview of SC14402CVJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC14402CVJG Information
SC14402CVJG by Texas Instruments is a Cordles Telephone IC.
Cordless Telephone ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for SC14402CVJG
SC14402CVJG CAD Models
SC14402CVJG Part Data Attributes
|
SC14402CVJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SC14402CVJG
Texas Instruments
TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SC14402CVJG
This table gives cross-reference parts and alternative options found for SC14402CVJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC14402CVJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCD5090HZ-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, Cordless Telephone IC | SC14402CVJG vs PCD5090HZ-T |
PCD5091H-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, Cordless Telephone IC | SC14402CVJG vs PCD5091H-T |
SC14405AFLAG | Texas Instruments | Check for Price | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, TQFP-100 | SC14402CVJG vs SC14405AFLAG |
SC14422DRVJG | Texas Instruments | Check for Price | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, LQFP-100 | SC14402CVJG vs SC14422DRVJG |
PCA5097H-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, SOT-317-2, QFP-100, Cordless Telephone IC | SC14402CVJG vs PCA5097H-T |
SC14402DVJG | National Semiconductor Corporation | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, LQFP-100, Cordless Telephone IC | SC14402CVJG vs SC14402DVJG |
Z87L0216ASC | Zilog Inc | Check for Price | Baseband Circuit, CMOS, PQFP100, VQFP-100 | SC14402CVJG vs Z87L0216ASC |
SC14405AXXAG | Texas Instruments | Check for Price | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, TQFP-100 | SC14402CVJG vs SC14405AXXAG |
PCD5091HZ | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, SOT-407-1, LQFP-100, Cordless Telephone IC | SC14402CVJG vs PCD5091HZ |
PCD5090H-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, Cordless Telephone IC | SC14402CVJG vs PCD5090H-T |