Part Details for SC12P-BQR by Diptronics Manufacturing Inc
Results Overview of SC12P-BQR by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC12P-BQR Information
SC12P-BQR by Diptronics Manufacturing Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SC12P-BQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-SC12PBQR
|
Mouser Electronics | Slide Switches Slide Type 1P2T (3.0mm height) RoHS: Compliant | 661 |
|
$0.6400 / $1.3200 | Buy Now |
|
New Advantage Corporation | SWITCH SLIDE 1P2T 300mA 10V THT R/A RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 501 |
|
$0.7446 / $0.8067 | Buy Now |