Part Details for SC125S030AWB by International Rectifier
Results Overview of SC125S030AWB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC125S030AWB Information
SC125S030AWB by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SC125S030AWB
SC125S030AWB CAD Models
SC125S030AWB Part Data Attributes
|
SC125S030AWB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SC125S030AWB
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DIE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIE | |
Package Description | S-XUUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SC125S030AWB
This table gives cross-reference parts and alternative options found for SC125S030AWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC125S030AWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC125S030A | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DIE-1 | SC125S030AWB vs SC125S030A |
SC125S030A5BT | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon, 0.125 X 0.125 INCH, DIE-2 | SC125S030AWB vs SC125S030A5BT |