Part Details for SC125H045A by Vishay Intertechnologies
Results Overview of SC125H045A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC125H045A Information
SC125H045A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SC125H045A
SC125H045A CAD Models
SC125H045A Part Data Attributes
|
SC125H045A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SC125H045A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SC125H045A
This table gives cross-reference parts and alternative options found for SC125H045A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC125H045A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD125SB45C00D | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE | SC125H045A vs SD125SB45C00D |
SD125SB45B00D | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE | SC125H045A vs SD125SB45B00D |
SC125H045SWB | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, DIE | SC125H045A vs SC125H045SWB |
SC125H045A | Vishay Semiconductors | Check for Price | DIODE 45 V, SILICON, RECTIFIER DIODE, DIE, Rectifier Diode | SC125H045A vs SC125H045A |