Part Details for SC1210-470 by Signal Transformer Inc
Results Overview of SC1210-470 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1210-470 Information
SC1210-470 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC1210-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1210-470-ND
|
DigiKey | FIXED IND 47UH 380MA 1.69OHM SMD Min Qty: 3000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3939 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3302 / $0.3881 | Buy Now |
DISTI #
000000000005741798
|
Sager | Power Inductors - SMD Inductor SMD 47uH 0.17A 1.69 ohms 1MHz Min Qty: 1500 | 0 |
|
$0.3210 / $0.3514 | Buy Now |