Part Details for SC120-W16 by GardTec Inc
Results Overview of SC120-W16 by GardTec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC120-W16 Information
SC120-W16 by GardTec Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC120-W16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 120 mm (4.72) Bright Nickel Chrome (Ring 1.8 mm / Rib 2.3 mm)" RoHS: Compliant |
914 In Stock |
|
$0.4500 / $0.5300 | Buy Now |
DISTI #
88069881
|
Verical | Guard Thermal Management Min Qty: 100 Package Multiple: 100 Date Code: 2217 | Americas - 900 |
|
$0.5850 / $0.6890 | Buy Now |
|
Quest Components | 320 |
|
$1.8500 / $4.0000 | Buy Now | |
DISTI #
SC120-W16
|
IBS Electronics | 120 MM (4.72) BRIGHT NICKEL CHROME (RING 1.8 MM / RIB 2.3 MM) Min Qty: 100 Package Multiple: 1 | 914 |
|
$0.5850 / $0.6890 | Buy Now |
|
Master Electronics | 120 mm (4.72) Bright Nickel Chrome (Ring 1.8 mm / Rib 2.3 mm)" RoHS: Compliant |
914 In Stock |
|
$0.4500 / $0.5300 | Buy Now |