Part Details for SC120-P40 by GardTec Inc
Results Overview of SC120-P40 by GardTec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC120-P40 Information
SC120-P40 by GardTec Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC120-P40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7157
|
Newark | Fan Guard, 120Mm, Plastic, Fan Guard Type:Plastic, For Use With:120Mm Axial Fans, Fixing Centers:104.8Mm, Color/Finish:Black, Product Range:-, Fan Frame Size:120Mm, Guard Material:Plastic Rohs Compliant: Yes |Gardtec SC120-P40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$0.2790 | Buy Now |
DISTI #
1997-1055-ND
|
DigiKey | FAN GUARD 120MM PLASTIC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
302 In Stock |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
V99:2348_23783623
|
Arrow Electronics | Thrml Mgmt Access Fan Guard 120mm Polyurethane Foam RoHS: Compliant Min Qty: 269 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2251 | Americas - 130 |
|
$0.3717 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.4200 | Buy Now |
DISTI #
74067947
|
Verical | Thrml Mgmt Access Fan Guard 120mm Polyurethane Foam RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 2251 | Americas - 130 |
|
$0.3717 | Buy Now |