Part Details for SC120-P10 by GardTec Inc
Results Overview of SC120-P10 by GardTec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC120-P10 Information
SC120-P10 by GardTec Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSC1202Y2RHHT | Texas Instruments | 8051 CPU with 4kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 | |
MSC1202Y3RHHR | Texas Instruments | 8051 CPU with 8kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 | |
MSC1202Y3RHHT | Texas Instruments | 8051 CPU with 8kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 |
Price & Stock for SC120-P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2726748
|
Farnell | FAN GUARD, 120MM, PLASTIC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Each | 49 |
|
$0.6193 | Buy Now |
DISTI #
1997-1052-ND
|
DigiKey | 120MM PLASTIC FAN GUARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5625 / $0.9400 | Buy Now |
|
Onlinecomponents.com | 120mm Plastic Fan Guard UL94V-0 RoHS: Compliant |
2563 In Stock |
|
$0.6220 / $0.7080 | Buy Now |
DISTI #
87696123
|
Verical | Thrml Mgmt Access Fan Guard 120mm Black Plastic RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2500 |
|
$0.7318 / $0.8329 | Buy Now |
|
Master Electronics | 120mm Plastic Fan Guard UL94V-0 RoHS: Compliant |
2563 In Stock |
|
$0.6220 / $0.7080 | Buy Now |
Part Details for SC120-P10
SC120-P10 CAD Models
SC120-P10 Part Data Attributes
|
SC120-P10
GardTec Inc
Buy Now
|
Compare Parts:
SC120-P10
GardTec Inc
|
Samacsys Manufacturer | Gardtec |