Part Details for SC120-M60/5 by GardTec Inc
Results Overview of SC120-M60/5 by GardTec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC120-M60/5 Information
SC120-M60/5 by GardTec Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC120-M60/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7153
|
Newark | Fan Filter Media, 120Mm, 60Ppi, Fan Frame Size:120Mm, Filter Material:Pu (Polyurethane) Foam, Product Range:- Rohs Compliant: Yes |Gardtec SC120-M60/5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$1.9300 / $2.2800 | Buy Now |
DISTI #
1997-1110-ND
|
DigiKey | 60PPI 120MM FILTER ULHF-1 PKG/5 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5625 / $2.5100 | Buy Now |
DISTI #
V99:2348_23783619
|
Arrow Electronics | Thrml Mgmt Access Fan Filter 120mm Polyurethane Foam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2002 | Americas - 13 |
|
$0.2325 | Buy Now |
|
Onlinecomponents.com | 120mm Replacement 60PPI Filters 5pcs RoHS: Compliant | 0 |
|
$1.1100 / $1.2900 | Buy Now |
Part Details for SC120-M60/5
SC120-M60/5 CAD Models
SC120-M60/5 Part Data Attributes
|
SC120-M60/5
GardTec Inc
Buy Now
|
Compare Parts:
SC120-M60/5
GardTec Inc
|
Samacsys Manufacturer | Gardtec |