Part Details for SC10R10KT by TE Connectivity
Results Overview of SC10R10KT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC10R10KT Information
SC10R10KT by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC10R10KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6737
|
Newark | Sc10-10-0501-10 0.1Uh Ammo 500 |Sigmainductors Te Connectivity SC10R10KT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.9000 | Buy Now |
DISTI #
SC10R10KT-ND
|
DigiKey | FIXED IND 100NH 2.06A 55 MOHM TH Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.0920 | Buy Now |
DISTI #
1623967-2
|
Avnet Americas | RF Choke, High Frequency, 100 nH, 2.06 A, 55 Milliohm, ? 10, 500 MHz - Boxed Product (Development Kits) (Alt: 1623967-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 5 Days Container: Box | 0 |
|
$1.8882 / $2.0920 | Buy Now |
DISTI #
279-SC10R10KT
|
Mouser Electronics | Power Inductors - Leaded SC10-10-0501 -10 0.1UH AMMO 500 | 0 |
|
$2.7900 | Order Now |
|
Onlinecomponents.com | SC10-10-0501-10 0.1UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now |
DISTI #
1623967-2
|
Avnet Abacus | RF Choke High Frequency 100 nH 206 A 55 Milliohm 10 500 MHz (Alt: 1623967-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC10-10-0501-10 0.1UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now |
Part Details for SC10R10KT
SC10R10KT CAD Models
SC10R10KT Part Data Attributes
|
SC10R10KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC10R10KT
TE Connectivity
1 ELEMENT, 0.1uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Flame Retardant | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 2.06 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |