Part Details for SC10-100KPAA-50-U by NOSHOK Inc
Results Overview of SC10-100KPAA-50-U by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC10-100KPAA-50-U Information
SC10-100KPAA-50-U by NOSHOK Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PSC1006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 10A, >500 Cycles | |
8638PSC1005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 10A, >200 Cycles |
Price & Stock for SC10-100KPAA-50-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM2642
|
Newark | Pressure Sensor Cap, 100Kpa, 7/16"sae, Pressure Type:Absolute, Pressure Port Type:Sae Male, Operating Pressure Min:-, Operating Pressure Max:100Kpa, Pressure Port Size:7/16", Transducer Connection/Termination:Pc Pin |Noshok SC10-100KPAA-50-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.5900 | Buy Now |
DISTI #
4681-SC10-100KPAA-50-U-ND
|
DigiKey | Media Isolated Socketed Pressure Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$76.1000 | Buy Now |
DISTI #
75599827
|
RS | Pressure sensor capsule, 316L SS, 7/16 ORB 100 kPa absolute pressure Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$122.8100 | RFQ |