Part Details for SC00820710 by Skyworks Solutions Inc
Results Overview of SC00820710 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC00820710 Information
SC00820710 by Skyworks Solutions Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SC00820710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1617-ND
|
DigiKey | CAP SILICON 8.2PF 20% SMD Min Qty: 100 Lead time: 11 Weeks Container: Tray |
5000 In Stock |
|
$0.6637 / $1.0435 | Buy Now |
DISTI #
873-SC00820710
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 8.2pF + / - 20% .007 pad .010 chip RoHS: Compliant | 0 |
|
$0.8830 / $1.1100 | Order Now |
DISTI #
SC00820710
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 2900 | 0 |
|
$0.6400 | Buy Now |
Part Details for SC00820710
SC00820710 CAD Models
SC00820710 Part Data Attributes
|
SC00820710
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SC00820710
Skyworks Solutions Inc
Film Capacitor, Silicon Dioxide And Nitride, 20% +Tol, 20% -Tol, 50ppm/Cel TC, 0.0000082uF, Surface Mount, 0101, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Height | 5 mm | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Coefficient | 50ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 10 mm |
SC00820710 Frequently Asked Questions (FAQ)
-
Skyworks provides a recommended PCB layout and thermal management guide in their application note AN40465. It's essential to follow these guidelines to ensure optimal performance, thermal stability, and reliability.
-
Skyworks recommends using their proprietary simulation software, Skyworks Simulation Model, or third-party tools like ADS or AWR to optimize the input and output matching networks for your specific application. You can also consult with Skyworks' application engineers for guidance.
-
While the datasheet specifies a maximum operating temperature of 85°C, Skyworks recommends derating the device's power output and operating temperature to ensure reliability and longevity. Consult with Skyworks' application engineers for specific guidance on temperature derating.
-
Skyworks recommends following their EMI mitigation guidelines, which include using proper shielding, grounding, and filtering techniques. Additionally, ensure that your PCB layout and component selection meet the necessary EMI standards and regulations.
-
Skyworks recommends storing the SC00820710 in a dry, cool place, away from direct sunlight and moisture. Handle the device with care, avoiding mechanical stress, and follow proper electrostatic discharge (ESD) precautions to prevent damage.