-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7594
|
Newark | Circular Contact, Pin, 18Awg, Crimp, Product Range:Motiongrade™ M23 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:18Awg, For Use With:Motiongrade Series Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel SC000035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$0.6680 / $1.0900 | Buy Now |
DISTI #
889-1118-ND
|
DigiKey | CONTACT PIN 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6444 In Stock |
|
$0.5517 / $0.9600 | Buy Now |
DISTI #
70247549
|
RS | Pin Contact, 18-22 AWG, Crimp, Gold-Plated, 10A, Crimp Terminal, M23 Series Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6958 |
|
$0.7000 / $0.9700 | Buy Now |
DISTI #
AMESC000035
|
Heilind Electronics | PIN, CRIMP, 1.0MM | Americas - 4061 in Stock |
|
$0.5130 / $0.5571 | Buy Now |
|
Onlinecomponents.com | 1.0mm pin contact, 22-18AWG. Gold plated RoHS: Compliant |
6065 In Stock |
|
$0.4926 / $0.6840 | Buy Now |
DISTI #
88122029
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 18-22AWG Min Qty: 100 Package Multiple: 50 | Americas - 6050 |
|
$0.6469 / $0.8887 | Buy Now |
DISTI #
AMESC000035
|
Interstate Connecting Components | PIN, CRIMP, 1.0MM | 1218 |
|
$0.5130 / $0.5571 | Buy Now |
|
Master Electronics | 1.0mm pin contact, 22-18AWG. Gold plated RoHS: Compliant |
6065 In Stock |
|
$0.4926 / $0.6840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy