Part Details for SC-4 by Eaton Bussmann
Results Overview of SC-4 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-4 Information
SC-4 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SC-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5501
|
Newark | Buss Sc Fuse Class G Class G |Eaton Bussmann SC-4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2700 / $32.3600 | Buy Now |
DISTI #
SC-4-ND
|
DigiKey | FUSE CERAMIC 4A 600VAC 170VDC Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2430 | Buy Now |
DISTI #
71461715
|
RS | Fuse Class G Slow Blow Cartridge Holder Mount Clip Termination 600VAC 170VDC 4A Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6000 | RFQ |
|
Onlinecomponents.com | Fuse Class G Slow Blow Acting 4A 600V Holder Cartridge 10.41 X 33.27mm Carton RoHS: Compliant | 0 |
|
$17.7900 / $37.2600 | Buy Now |
DISTI #
000000000000560675
|
Sager | Industrial & Electrical Fuses 600VAC/170VDC 4A Time Delay Min Qty: 10 | 0 |
|
$21.0600 / $23.4000 | Buy Now |
Part Details for SC-4
SC-4 CAD Models
SC-4 Part Data Attributes
|
SC-4
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SC-4
Eaton Bussmann
FAST AND TIME DELAY BLOW ELECTRIC FUSE, 4A, 600VAC, 170VDC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 10000A | |
Blow Characteristic | FAST AND TIME DELAY | |
Body Height | 33.3 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |