-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-12-E035J by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0470
|
Newark | Common Mode Filter, 0.35Mh, 12A Rohs Compliant: Yes |Kemet SC-12-E035J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6900 / $3.2200 | Buy Now |
DISTI #
399-SC-12-E035J-ND
|
DigiKey | CMC 350UH 12A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
149 In Stock |
|
$1.3975 / $2.6700 | Buy Now |
DISTI #
80-SC-12-E035J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.35mH 12A DCR=0.008Ohms RoHS: Compliant | 0 |
|
$1.3900 / $2.6700 | Order Now |
DISTI #
71823569
|
RS | AC Line Filter, CMC 0.35mH,12A, 0.008ohm Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6430 / $1.6940 | RFQ |
DISTI #
SC-12-E035J
|
TME | Inductor: wire, THT, 350uH, 250VAC, 8mΩ, -25÷120°C, SC, 12A Min Qty: 1 | 0 |
|
$1.4900 / $2.3600 | RFQ |
DISTI #
SC-12-E035J
|
Avnet Abacus | (Alt: SC-12-E035J) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-12-E035J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-12-E035J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Width | 16 mm |
The recommended land pattern for SC-12-E035J is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
While SC-12-E035J has a rated operating temperature range of -55°C to +125°C, it's essential to consider the derating curve and ensure that the capacitor's voltage and temperature ratings are not exceeded. Consult KEMET's application notes for guidance on high-temperature applications.
SC-12-E035J is a general-purpose ceramic capacitor, and its high-frequency performance may not be optimal. For high-frequency applications, consider using KEMET's high-frequency ceramic capacitors, such as the C0402C series, which are designed for high-frequency performance.
Yes, SC-12-E035J is compatible with lead-free soldering processes. KEMET's ceramic capacitors are designed to meet the requirements of lead-free soldering, and SC-12-E035J is no exception.
The ESR of SC-12-E035J is not explicitly stated in the datasheet. However, as a general-purpose ceramic capacitor, its ESR is typically in the range of 10-50 ohms. For more accurate information, consult KEMET's application notes or contact their technical support.