-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-10-10J by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1904
|
Newark | Common Mode Filter, 1000Uh, Thd, Inductance:1Mh, Rated Current:10A, Product Range:Sc-J Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:10A Rohs Compliant: Yes |Kemet SC-10-10J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1000 / $6.9500 | Buy Now |
DISTI #
399-10655-ND
|
DigiKey | CMC 1MH 10A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1160 In Stock |
|
$4.2899 / $5.8600 | Buy Now |
DISTI #
SC-10-10J
|
Avnet Americas | Choke, Common Mode, 1 mH, 10 A - Trays (Alt: SC-10-10J) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.9716 / $3.1086 | Buy Now |
DISTI #
80-SC-10-10J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 10A 1mH RoHS: Compliant | 884 |
|
$3.8500 / $5.8600 | Buy Now |
DISTI #
71823524
|
RS | AC Line Filter, CMC 1mH,10A, 0.02ohm Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9970 / $4.1210 | RFQ |
DISTI #
84937041
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 10A 0.02Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 340 |
|
$4.6060 / $4.9000 | Buy Now |
|
Quest Components | 272 |
|
$4.8461 / $8.8110 | Buy Now | |
DISTI #
SC-10-10J
|
TTI | Common Mode Chokes / Filters 250V 10A 1mH pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Box |
Americas - 200 In Stock |
|
$3.8100 / $4.6600 | Buy Now |
DISTI #
SC-10-10J
|
TME | Inductor: wire, THT, 1mH, 250VAC, 20mΩ, -25÷120°C, SC, 10A Min Qty: 1 | 0 |
|
$3.3900 / $6.1600 | RFQ |
DISTI #
SC-10-10J
|
Avnet Abacus | Choke Common Mode 1 mH 10 A (Alt: SC-10-10J) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-10-10J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-10-10J
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L34.0XB23.0XH33.0 (mm)/L1.339XB0.906XH1.299 (inch) | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 23 mm |
The recommended land pattern for SC-10-10J is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape.
The ESR of SC-10-10J is typically around 0.1 ohms. To minimize the impact of ESR, use a low-ESR capacitor, and consider using a capacitor with a higher voltage rating to reduce the ESR.
The maximum operating temperature for SC-10-10J is 125°C, with a derating of capacitance above 85°C.
Yes, SC-10-10J is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
To ensure reliability, follow proper soldering and handling procedures, avoid excessive mechanical stress, and consider using a capacitor with a higher voltage rating to reduce the risk of failure.