Part Details for SC-1 by Eaton Corporation
Results Overview of SC-1 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-1 Information
SC-1 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-1
|
Avnet Americas | - Bulk (Alt: SC-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3455 / $20.7151 | Buy Now |
DISTI #
504-SC-1
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC/170VDC 1A Time Delay RoHS: Compliant | 0 |
|
$26.2200 / $34.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$24.4600 / $25.1700 | Buy Now |
DISTI #
67549618
|
Verical | Fuse Class G Slow Blow Acting 1A 600V Holder Cartridge 10.41 X 33.3mm Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2016 | Americas - 73 |
|
$38.2720 / $70.5640 | Buy Now |
Part Details for SC-1
SC-1 CAD Models
SC-1 Part Data Attributes
|
SC-1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-1
Eaton Corporation
Electric Fuse, Fast Blow, 1A, 600VAC, 170VDC, 100000A (IR), G, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 33.27 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
SC-1 Frequently Asked Questions (FAQ)
-
The recommended torque value for the SC-1 connector is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure a reliable connection.
-
Yes, the SC-1 connector is designed to withstand high-vibration environments. However, it's crucial to follow the recommended mounting and wiring guidelines to ensure the connector's reliability in such applications.
-
The SC-1 connector has a IP67 rating, making it suitable for outdoor use. However, it's essential to ensure the connector is properly sealed and protected from environmental factors such as moisture, dust, and extreme temperatures.
-
The SC-1 connector is designed to be compatible with Eaton's components, but it may also be compatible with other manufacturers' components that meet the same industry standards. However, it's recommended to verify compatibility before using the SC-1 connector with non-Eaton components.
-
The operating temperature range of the SC-1 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this temperature range to maintain its reliability and performance.